HARTING Module, 16A, Han Modular Series Male, 2 Contacts

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,431.58

(exc. VAT)

PHP1,603.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP1,431.58PHP715.79-
10 +PHP1,317.69PHP658.8457%

*price indicative

RS Stock No.:
743-053
Mfr. Part No.:
09140033052
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

16A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

Voltage

500V

Number of Contacts

2

Manufacturer Size Code

16A

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

4mm²

Orientation

Straight

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING Han Guiding PE Module is a male connector designed for use in Han-Eco modular plastic housings. It provides reliable electrical connections with a current rating of 16 A and is suitable for various industrial applications.

Features & Benefits


PE connection ensures effective grounding for safety

Designed exclusively for Han-Eco modular plastic housings for compatibility

Centring function with a large inlet cone of +/- 4 mm facilitates easy installation

Copper alloy contact material enhances conductivity and durability

Rated for 16 A current capacity to support robust applications

Accommodates wire sizes from 0.14 mm² to 4 mm² for versatile use

Complies with multiple standards including RoHS and IEC for regulatory assurance

Straight orientation simplifies integration into existing systems

UL 94 V-0 rating indicates excellent flame resistance for safety

Suitable for environments requiring compliance with EN 45545-2 standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy