HARTING Module, 16A, Han Modular Series Male, 7 Contacts

Subtotal (1 unit)*

PHP34,882.01

(exc. VAT)

PHP39,067.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,882.01

*price indicative

RS Stock No.:
742-838
Mfr. Part No.:
09800150100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

16A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

For Use With

Industrial Connectors

Number of Rows

4

IP Rating

IP30

Number of Contacts

7

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The HARTING Han ID Module Plug CAN is designed for efficient power supply and data Interface applications, featuring a robust construction that ensures reliable connectivity. This module is particularly beneficial for industrial automation systems, providing a secure and efficient connection with Harting Ix Industrial components.

Features & Benefits


ID Profinet enables seamless integration into industrial networks

Single module design simplifies installation and reduces space requirements

Power supply and data Interface support versatile applications

Female connector configuration ensures compatibility with male counterparts

Seven contacts facilitate efficient data and power transmission

Constructed from polycarbonate and liquid crystal polymer for durability

RAL 7032 (Pebble Grey) and white colour options enhance visibility

Compliant with multiple standards for safety and reliability

IP30 rating provides protection against solid objects, suitable for indoor use

Gold-plated copper alloy contacts ensure optimal conductivity and corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this connector be mated without tools?


Yes, the design allows for easy mating without the need for specialist tools.

What materials are used in the construction of this connector?


The connector is MADE from polycarbonate and liquid crystal polymer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy