HARTING Module, 16A, Han Modular Series Male, 3 Contacts

Get a bulk buy discount

Add 10 more to save PHP1,101.10

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP1,384.06

(exc. VAT)

PHP1,550.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP1,384.06PHP692.03-
10 +PHP1,273.95PHP636.975PHP1,101.10

*price indicative

RS Stock No.:
743-595
Mfr. Part No.:
09140033051
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

16A

Series

Han Modular

Sub Type

Module

Connector Gender

Male

Voltage

500V

Manufacturer Size Code

16A

Number of Contacts

3

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

4mm²

Orientation

Straight

COO (Country of Origin):
CN
The HARTING Han Guiding Relay Module is a male connector designed to enhance the efficiency of electrical connections in various applications. It features a centring function that allows for improved handling and reliability, particularly in environments with frequent mating cycles or hard-to-reach connectors.

Features & Benefits


Affordable module without contacts reduces overall system costs

Centring function with a large inlet cone of +/- 4 mm ensures precise alignment

Significantly better handling compared to conventional guide pins/sockets improves user experience

Ideal add-on for applications with many mating cycles enhances durability

Current rating of 16 A supports a wide range of electrical applications

Maximum wire size of 4 mm² accommodates various wiring needs

Compliant with multiple standards ensures reliability and safety

Straight orientation simplifies installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy