HARTING Module, 16A, Han Modular Series Male, 6 Contacts

Subtotal (1 bag of 200 units)*

PHP95,579.74

(exc. VAT)

PHP107,049.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from November 23, 2026
  • Plus 3 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP95,579.74PHP477.899

*price indicative

RS Stock No.:
738-263
Mfr. Part No.:
09140063001XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Module

Series

Han Modular

Sub Type

Module

Connector Gender

Male

Voltage

500V

Mount Type

Crimp

Manufacturer Size Code

16A

Standards/Approvals

UL 94 V-0

Number of Contacts

6

Orientation

Straight

Contact Material

Polycarbonate

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han E Module is a male connector designed for crimp termination, featuring six contacts and a rated current of 16 A. This module is suitable for a variety of applications, providing reliable electrical connections in industrial environments.

Features & Benefits


Male connector design ensures secure and reliable connections

Rated current of 16 A supports a wide range of applications

Conductor cross-section accommodates wire sizes from 0.14 mm² to 4 mm²

Crimp termination allows for efficient and robust wiring

Polycarbonate construction offers durability and resistance to impact

Complies with multiple standards including IEC 60664-1 and UL 1977

Straight orientation simplifies installation in tight spaces

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Approved for use in various industrial applications, ensuring versatility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy