HARTING Module, 31A, Han Modular Series Male, 2 Contacts
- RS Stock No.:
- 740-080
- Mfr. Part No.:
- 09140023003
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,481.57
(exc. VAT)
PHP1,659.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,481.57 | PHP740.785 | - |
| 10 + | PHP1,363.71 | PHP681.855 | 7% |
*price indicative
- RS Stock No.:
- 740-080
- Mfr. Part No.:
- 09140023003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 31A | |
| Product Type | Module | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Male | |
| For Use With | Industrial Connector | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| Manufacturer Size Code | Han 40A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 31A | ||
Product Type Module | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Male | ||
For Use With Industrial Connector | ||
Voltage 1kV | ||
Mount Type Crimp | ||
Manufacturer Size Code Han 40A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 10mm² | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The HARTING Han 40A Crimp Module is a male connector designed for reliable electrical connections in various applications. With a rated current of 31 A and a voltage capacity of 1000 V, it ensures efficient power transmission while accommodating wire sizes from 1.5 mm² to 10 mm².
Features & Benefits
Male connector design provides secure and stable connections
Rated current of 31 A supports high-performance applications
Crimp termination method ensures reliable and robust connections
Accommodates conductor cross-sections from 1.5 mm² to 10 mm² for versatility
Compliant with IEC 60664-1 and IEC 61984 standards for safety
Constructed from polycarbonate for durability and resistance to impact
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various environments
Straight orientation simplifies installation in tight spaces
Approved under China RoHS and DNV GL for environmental compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the maximum wire size this module can accommodate?
This module can accommodate a maximum wire size of 10 mm².
Related links
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
