HARTING Module, 31A, Han Modular Series Female, 2 Contacts
- RS Stock No.:
- 740-055
- Mfr. Part No.:
- 09140023103
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,481.57
(exc. VAT)
PHP1,659.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP1,481.57 | PHP740.785 |
| 10 + | PHP1,363.71 | PHP681.855 |
*price indicative
- RS Stock No.:
- 740-055
- Mfr. Part No.:
- 09140023103
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 31A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | For Industrial Connectors | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | Han 40A | |
| Contact Material | Polycarbonate | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 31A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With For Industrial Connectors | ||
Voltage 1kV | ||
Mount Type Crimp | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code Han 40A | ||
Contact Material Polycarbonate | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 40A Crimp Module is a female connector designed for reliable electrical connections in various applications. With a rated current of 31 A and a voltage of 1000 V, it ensures efficient power transmission while accommodating wire sizes from 1.5 mm² to 10 mm².
Features & Benefits
Female connector design provides secure and reliable connections
Rated current of 31 A supports high-performance applications
Crimp termination ensures strong and Durable electrical connections
Accommodates conductor cross-sections from 1.5 mm² to 10 mm² for versatility
Compliant with IEC 60664-1 and IEC 61984 for safety standards
Constructed from polycarbonate for enhanced durability
Straight orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish offers a professional appearance
UL 1000V rating ensures suitability for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the maximum wire size this connector can accommodate?
This connector can accommodate a maximum wire size of 10 mm².
Related links
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
