HARTING Module, 40A, Han Modular Series Female, 2 Contacts
- RS Stock No.:
- 746-424
- Mfr. Part No.:
- 09140022703
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP2,762.40
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP3,458.22
(exc. VAT)
PHP3,873.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP3,458.22 | PHP1,729.11 | - |
| 10 + | PHP3,181.98 | PHP1,590.99 | PHP2,762.40 |
*price indicative
- RS Stock No.:
- 746-424
- Mfr. Part No.:
- 09140022703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 40A | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | EMC Hood and Housing | |
| Number of Rows | 1 | |
| Voltage | 500V | |
| Manufacturer Size Code | Han 40A | |
| Number of Contacts | 2 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 40A | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With EMC Hood and Housing | ||
Number of Rows 1 | ||
Voltage 500V | ||
Manufacturer Size Code Han 40A | ||
Number of Contacts 2 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 40A PCB Module is a female connector designed for efficient integration into various applications. With a current rating of 40 A and a voltage capacity of 500 V, it offers reliable performance in modular assembly environments, ensuring low wiring costs and compatibility with EMC hoods and housings.
Features & Benefits
Modular assembly allows for flexible configurations in various applications
Robust design ensures durability and long-term reliability in demanding environments
Suitable for standard and EMC hoods and housings enhances compatibility
Low wiring costs reduce overall installation expenses
Compliant with China RoHS 50 and ELV status ensures environmental safety
EN 45545-2 compliant for fire safety in railway applications
Reach SVHC compliant for safe use in sensitive environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS 50 and Reach SVHC regulations.
Related links
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Female, 4 Contacts
- HARTING Module Han Modular Series Female, 3 Contacts
- HARTING Module Han Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
