HARTING Module, 70A, Han Modular Series Female, 2 Contacts
- RS Stock No.:
- 740-082
- Mfr. Part No.:
- 09140023143
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,661.55
(exc. VAT)
PHP1,860.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,661.55 | PHP830.775 | - |
| 10 + | PHP1,528.45 | PHP764.225 | 8% |
*price indicative
- RS Stock No.:
- 740-082
- Mfr. Part No.:
- 09140023143
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 70A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Industrial Connector | |
| Voltage | 1kV | |
| Mount Type | Crimp | |
| Manufacturer Size Code | Han 70A | |
| Number of Contacts | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 6mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Contact Material | Polyamide | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 70A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Industrial Connector | ||
Voltage 1kV | ||
Mount Type Crimp | ||
Manufacturer Size Code Han 70A | ||
Number of Contacts 2 | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 6mm² | ||
Maximum Wire Size mm² 25mm² | ||
Contact Material Polyamide | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 70A Crimp Module is a female connector designed for reliable electrical connections in various industrial applications. With a rated current of 70 A and a voltage capacity of 1000 V, this module ensures efficient power transmission while accommodating conductor sizes from 6 mm² to 25 mm².
Features & Benefits
Female connector design provides secure and reliable connections
Rated current of 70 A supports high-power applications
Crimp termination ensures strong and Durable electrical connections
Accommodates conductor sizes from 6 mm² to 25 mm² for versatile use
Compliant with IEC 60664-1 and IEC 61984 standards for safety
Constructed from polyamide (PA) for enhanced durability
Straight orientation simplifies installation in tight spaces
Approved under China RoHS and DNV GL for environmental compliance
UL 94 V-0 rating indicates excellent flame resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
Related links
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 5 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
