HARTING Module, 70A, Han Modular Series Male, 5 Contacts
- RS Stock No.:
- 746-610
- Mfr. Part No.:
- 09140052647
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP3,862.60
(exc. VAT)
PHP4,326.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP3,862.60 | PHP1,931.30 |
| 10 + | PHP3,553.67 | PHP1,776.835 |
*price indicative
- RS Stock No.:
- 746-610
- Mfr. Part No.:
- 09140052647
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 70A | |
| Product Type | Module | |
| Series | Han Modular | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 1kV | |
| Manufacturer Size Code | 70A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 5 | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 22mm² | |
| Minimum Wire Size mm² | 14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 70A | ||
Product Type Module | ||
Series Han Modular | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 1kV | ||
Manufacturer Size Code 70A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 5 | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 22mm² | ||
Minimum Wire Size mm² 14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The HARTING Han 70A Hybrid Module is a male connector designed for efficient power and signal transmission in industrial applications. With a rated current of 70 A and compatibility with conductor sizes from 14 to 22 mm², it ensures reliable connections in demanding environments.
Features & Benefits
Male connector design facilitates straightforward integration into existing systems
Rated current of 70 A supports high-power applications
Compatible with conductor sizes from 14 to 22 mm² allows flexibility in wiring
Axial screw and crimp termination options enhance installation versatility
Constructed from polycarbonate for durability and resistance to impact
Complies with multiple standards including RoHS and UL for safety assurance
Straight orientation simplifies alignment during installation
Five contacts in two rows optimise space and connectivity
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 2 Contacts
- HARTING Module Han Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
