HARTING Module, 100A, Han Modular Series Male, 2 Contacts

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,508.82

(exc. VAT)

PHP3,929.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from November 26, 2026
  • Plus 3 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,508.82
10 +PHP3,228.38

*price indicative

RS Stock No.:
746-102
Mfr. Part No.:
09140022650
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

100A

Series

Han Modular

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Voltage

1kV

Manufacturer Size Code

100A

Number of Contacts

2

Standards/Approvals

UL 94 V-0

Contact Plating

Silver

Contact Material

Copper Alloy

Orientation

Straight

Maximum Wire Size mm²

38mm²

Minimum Wire Size mm²

22mm²

COO (Country of Origin):
DE
The HARTING Han 100A Axial Module is a male firewire module designed for high-performance electrical connections. It supports a current rating of 100 A and accommodates wire sizes from 22 mm² to 38 mm², ensuring reliable and efficient power transmission.

Features & Benefits


Crimp- and axial module compatibility allows for versatile installation options

Contacts can be unlocked from the mating side for easy maintenance

Copper alloy contact material ensures excellent conductivity and durability

Silver plating enhances corrosion resistance and improves electrical performance

Rated for 100 A current capacity to support demanding applications

Maximum voltage rating of 1000 V for high-voltage applications

Complies with multiple standards including RoHS and UL for safety assurance

Straight orientation simplifies installation in tight spaces

Suitable for a wide range of wire sizes, enhancing flexibility in design

DNV GL approval ensures reliability in marine and offshore applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum current this component can handle?


This component can handle a maximum current of 100 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy