HARTING Module, 300A, Han Modular Series Female, 1 Contacts
- RS Stock No.:
- 743-047
- Mfr. Part No.:
- 09140013105
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,074.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,341.72
(exc. VAT)
PHP1,502.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,341.72 | - |
| 10 + | PHP1,234.30 | PHP1,074.20 |
*price indicative
- RS Stock No.:
- 743-047
- Mfr. Part No.:
- 09140013105
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 300A | |
| Series | Han Modular | |
| Sub Type | Module | |
| Connector Gender | Female | |
| Voltage | 1kV, 1.3kV | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Manufacturer Size Code | Han 300A | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 300A | ||
Series Han Modular | ||
Sub Type Module | ||
Connector Gender Female | ||
Voltage 1kV, 1.3kV | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Manufacturer Size Code Han 300A | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The HARTING Han 300A Module is a female connector designed for high-current applications, providing reliable connections in various industrial environments. With a rated current of 300 A and a voltage capacity of up to 1000 V AC, this module ensures efficient power distribution.
Features & Benefits
Han 300 A Module designed for busbar applications enhances power distribution efficiency
Double module configuration allows for increased connectivity options
Screw termination provides secure and stable connections
Female connector type ensures compatibility with male counterparts
Single contact design simplifies installation and reduces space requirements
Rated current of 300 A supports high-power applications
Constructed from polycarbonate (PC) for durability and impact resistance
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various installations
Complies with multiple standards including RoHS and IEC 60664-1 for safety assurance
Applications
Used in industrial automation systems for reliable power distribution
Suitable for control panels and switchgear assemblies in electrical installations
Employed in manufacturing and assembly lines for efficient connectivity
Installed in renewable energy control systems for effective energy management
Applied in electrical distribution systems to ensure safe power delivery
Related links
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Male, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Module Han Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 1 Contacts
