HARTING Connector, 25A, Han Power S Series Female, 8 Contacts
- RS Stock No.:
- 744-461
- Mfr. Part No.:
- 09120084811
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP10,379.87
(exc. VAT)
PHP11,625.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,379.87 |
*price indicative
- RS Stock No.:
- 744-461
- Mfr. Part No.:
- 09120084811
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Current Rating | 25A | |
| Series | Han Power S | |
| Sub Type | Rectangular Connector | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | Han Q 8/0 | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 4mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Current Rating 25A | ||
Series Han Power S | ||
Sub Type Rectangular Connector | ||
Connector Gender Female | ||
Voltage 500V | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code Han Q 8/0 | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 4mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han-Power S is an energy distributor designed for the assembly of serial power bus systems. It allows for uninterrupted energy supply and is suitable for cables with single strands, ensuring efficient power distribution in various applications.
Features & Benefits
Compact design saves space in installations
No interruption of the energy supply enhances reliability
Leading PE contact within the insert improves safety
Assembly with standard tools simplifies installation
Black plastic hood with TOP entry provides durability
IP65 rating ensures protection against dust and water
Compatible with cables from 4 mm² to 6 mm² for flexibility
Compliant with multiple standards for assurance of quality
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for the Han-Power S is 500 V.
Can this be installed without specialist tools?
Yes, the assembly can be completed using standard tools.
Related links
- HARTING Connector Han Power S Series Female, 8 Contacts
- HARTING Connector Han Power S Series Female, 6 Contacts
- HARTING Connector Han Power S Series Female, 4 Contacts
- HARTING Energy Module Han Power S Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Han Gigabit Module Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
