HARTING Energy Module, 40A, Han Power S Series Female, 6 Contacts
- RS Stock No.:
- 740-874
- Mfr. Part No.:
- 6188201050002
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP6,198.86
(exc. VAT)
PHP6,942.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP6,198.86 |
*price indicative
- RS Stock No.:
- 740-874
- Mfr. Part No.:
- 6188201050002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Energy Module | |
| Current Rating | 40A | |
| Series | Han Power S | |
| Sub Type | Energy Module | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 1 | |
| Voltage | 250V | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Manufacturer Size Code | Han Q 4/2 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 6 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Energy Module | ||
Current Rating 40A | ||
Series Han Power S | ||
Sub Type Energy Module | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 1 | ||
Voltage 250V | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Manufacturer Size Code Han Q 4/2 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 6 | ||
Minimum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han-Power S Han Q4/2 F 2.5-4.0mm² is an energy distributor designed for efficient power distribution in various industrial applications. It features a female insert with insulation displacement termination, ensuring reliable connections for stranded wires.
Features & Benefits
Energy distributor facilitates effective power management in industrial systems
IDC insulation displacement termination allows for quick and secure connections
Rated current of 40 A supports high-power applications
Conductor cross-section range of 2.5 to 4 mm² accommodates various wire sizes
Constructed from polycarbonate for durability and impact resistance
IP65 rating ensures protection against dust and water ingress
Complies with multiple standards including IEC 60664-1 and RoHS for safety and reliability
Jet black RAL 9005 finish provides a professional appearance
Top orientation simplifies installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Energy Module Han Power S Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 4 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Male, 3 Contacts
