HARTING Male Insert, 650A, Han HC Series Male, 1 Contacts
- RS Stock No.:
- 744-192
- Mfr. Part No.:
- 09110012675
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP9,485.93
(exc. VAT)
PHP10,624.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,485.93 |
*price indicative
- RS Stock No.:
- 744-192
- Mfr. Part No.:
- 09110012675
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 650A | |
| Product Type | Male Insert | |
| Series | Han HC | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | HPR Hood and Housing | |
| Voltage | 4kV | |
| Mount Type | Panel | |
| Number of Contacts | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 650A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 240mm² | |
| Minimum Wire Size mm² | 70mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 650A | ||
Product Type Male Insert | ||
Series Han HC | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With HPR Hood and Housing | ||
Voltage 4kV | ||
Mount Type Panel | ||
Number of Contacts 1 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 650A | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 240mm² | ||
Minimum Wire Size mm² 70mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Sti-S-M12 is a male insert connector designed for high-performance applications, capable of handling a current rating of 650 A. Its robust construction and compatibility with HPR hoods and housings make it Ideal for reliable electrical connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance connection reliability
Low mating forces facilitate easier assembly and disassembly
Suitable for HPR hoods and housings ensures versatile application
UL approvals for axial-screw and screw termination provide assurance of safety
Copper alloy contact material offers excellent conductivity
Silver plating improves corrosion resistance and longevity
Maximum wire size of 240 mm² accommodates larger conductors
Minimum wire size of 70 mm² supports a range of applications
Rated for 4000 V ensures suitability for high-voltage applications
Compliant with multiple standards for enhanced safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 4000 V.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 240 mm².
Related links
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Insert 0911 Series Male, 1 Contacts
