HARTING Male Insert, 16A, Han E High Temp Series Male, 6 Contacts
- RS Stock No.:
- 743-818
- Mfr. Part No.:
- 09338062604
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,693.17
(exc. VAT)
PHP5,256.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,693.17 |
| 10 + | PHP4,317.19 |
*price indicative
- RS Stock No.:
- 743-818
- Mfr. Part No.:
- 09338062604
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han E High Temp | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Manufacturer Size Code | 6B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 6 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han E High Temp | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Panel | ||
Manufacturer Size Code 6B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 6 | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 6E-C Male is a robust male insert designed for extreme temperature applications, capable of withstanding temperatures up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C, ensuring reliability in harsh conditions
All piece parts are designed for temperature resistance, enhancing overall durability
Current rating of 16 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm² for versatile connectivity
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Two rows with six contacts provide efficient space utilisation and connectivity
Top orientation simplifies installation in various configurations
Copper alloy contact material enhances conductivity and reduces wear
Designed for use with special Han High Temp crimp contacts for optimal performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Suitable for telecommunications and signal transmission
Installed in outdoor electrical enclosures
What is the maximum wire size for this male insert?
The maximum wire size is 2.5 mm².
Is this product compliant with any standards?
Yes, it meets several standards including RoHS, UL 2237, and IEC 60664-1.
What is the rated voltage for this product?
The rated voltage is 500 V.
Related links
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
