HARTING Male Insert, 16A, Han E High Temp Series Male, 24 Contacts
- RS Stock No.:
- 743-882
- Mfr. Part No.:
- 09338242604
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,450.99
(exc. VAT)
PHP8,345.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,450.99 |
*price indicative
- RS Stock No.:
- 743-882
- Mfr. Part No.:
- 09338242604
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han E High Temp | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 24 | |
| Orientation | Top | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han E High Temp | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Panel | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 24 | ||
Orientation Top | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 24E-C Male is a high-performance male insert designed for extreme temperature applications, capable of operating up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C ensures reliable operation in harsh conditions
All piece parts are designed for temperature resistance enhancing overall durability
Current rating of 16 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm² providing flexibility in installation
Compliant with multiple standards including RoHS and UL ensuring safety and reliability
Two rows with 24 contacts optimise space and connectivity in Compact designs
Top orientation simplifies installation and maintenance processes
Copper alloy contact material enhances conductivity and reduces heat generation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum wire size for this male insert?
The maximum wire size is 2.5 mm².
Is this product compliant with safety standards?
Yes, it complies with RoHS, UL, and IEC standards.
What is the rated voltage for this product?
The rated voltage is 500 V.
Related links
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
