HARTING Male Insert, 10A, Han A Series Male, 4 Contacts
- RS Stock No.:
- 743-075
- Mfr. Part No.:
- 09200045001
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP11,470.75
(exc. VAT)
PHP12,847.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 5 unit(s) shipping from December 17, 2026
- Plus 8 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP11,470.75 | PHP1,147.075 |
*price indicative
- RS Stock No.:
- 743-075
- Mfr. Part No.:
- 09200045001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Male Insert | |
| Series | Han A | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 400V | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 4 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Male Insert | ||
Series Han A | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 400V | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 3A | ||
Number of Contacts 4 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
The HARTING Han 4A Push-In Male Insert is designed for reliable electrical connections in various applications. With a rated current of 10 A and a voltage of 400 V, this connector ensures efficient power transmission while accommodating wire sizes from 0.5 mm² to 2.5 mm².
Features & Benefits
Male connector design provides secure and stable connections
Rated current of 10 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm² for flexibility
Four contacts ensure reliable electrical performance
Compliant with IEC 60664-1 and IEC 61984 for safety standards
Constructed from polycarbonate for durability and resistance
RAL 7032 (Pebble Grey) finish offers a professional appearance
Push-In technology simplifies installation and reduces assembly time
Approved under China RoHS, CE, ELV, and UKCA regulations for compliance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 10 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with safety standards?
Yes, it is compliant with CE, RoHS, and IEC standards.
Related links
- HARTING Male Insert Han Brid Series Male, 2 Contacts
- HARTING Male Insert Han D Series Male, 15 Contacts
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Male Insert Han D Series Male, 25 Contacts
- HARTING Male Insert Han D Series Male, 40 Contacts
- HARTING Male Insert Han 1A Series Male, 3 Contacts
- HARTING Male Insert Han D AV Series Male, 40 Contacts
- HARTING Male Insert Han D Series Male, 64 Contacts
