HARTING Female Insert, 650A, Han HC Series Female, 1 Contacts
- RS Stock No.:
- 742-979
- Mfr. Part No.:
- 09110012775
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP10,769.60
(exc. VAT)
PHP12,061.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,769.60 |
*price indicative
- RS Stock No.:
- 742-979
- Mfr. Part No.:
- 09110012775
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 650A | |
| Series | Han HC | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | HPR Hood and Housing | |
| Voltage | 4kV | |
| Manufacturer Size Code | 650A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 1 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 70mm² | |
| Maximum Wire Size mm² | 240mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 650A | ||
Series Han HC | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With HPR Hood and Housing | ||
Voltage 4kV | ||
Manufacturer Size Code 650A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 1 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 70mm² | ||
Maximum Wire Size mm² 240mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han 1HC-Bu-S-M12 is a female insert designed for high-performance applications, capable of handling a current rating of 650 A. This connector is suitable for use with HPR hoods and housings, ensuring reliable connections in demanding environments.
Features & Benefits
Contacts for fine stranded wire enhance flexibility and reliability in connections
Low mating forces facilitate easier and quicker assembly
Suitable for HPR hoods and housings ensures compatibility with various setups
UL approvals for axial-screw and screw termination provide assurance of safety and compliance
Copper alloy contact material offers excellent conductivity and durability
Silver plating improves corrosion resistance and enhances electrical performance
Maximum wire size of 240 mm² accommodates larger gauge wires for robust applications
Minimum wire size of 70 mm² allows for versatility in wiring options
Rated for 4000 V ensures suitability for high-voltage applications
Compliant with multiple standards including RoHS and IEC 60664-1 for regulatory assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient operations
Installed in outdoor electrical enclosures for protection against environmental factors
Applied in robotics and automated machinery for enhanced performance
What is the rated voltage for this product?
The rated voltage for this product is 4000 V.
Related links
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Female Insert Han HC Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
- HARTING Male Insert Han HC Modular Series Male, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han TC650 Series Female, 1 Contacts
- HARTING Female Insert Han HC Modular Series Female, 1 Contacts
- HARTING Male Insert Han HC Series Male, 1 Contacts
