HARTING Insert, 16A, Han E AV Series Male, 10 Contacts

N

Subtotal (1 unit)*

PHP4,962.02

(exc. VAT)

PHP5,557.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,962.02

*price indicative

RS Stock No.:
739-723
Mfr. Part No.:
09330104635
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Insert

Current Rating

16A

Series

Han E AV

Sub Type

Multi-Connector

Connector Gender

Male

For Use With

Han E AV modular connector system

Pole Format

10

Voltage

500V

Standards/Approvals

EN 45545‑2

Number of Contacts

10

Manufacturer Size Code

10 B

Minimum Wire Size mm²

0.2mm²

Thread Size

M3

Maximum Wire Size mm²

2.5mm²

Orientation

Right

Contact Material

Copper Alloy

Contact Plating

Silver Plated

COO (Country of Origin):
RO
The HARTING Han E AV 10 Pos. M Insert Term Block Rig is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options

Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage

Current Rating of 16 A supports a wide range of electrical applications

Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility

Minimum Wire Size of 0.2 mm² enables compatibility with smaller wire types

Compliant with multiple standards including RoHS and UL 1977 for safety and reliability

Voltage rating of 500 V provides assurance for high-voltage applications

Constructed from copper alloy with silver plating for improved conductivity and durability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy