HARTING Insert, 16A, Han E AV Series Female, 10 Contacts
- RS Stock No.:
- 739-639
- Mfr. Part No.:
- 09330104735
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP4,962.02
(exc. VAT)
PHP5,557.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,962.02 |
*price indicative
- RS Stock No.:
- 739-639
- Mfr. Part No.:
- 09330104735
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | Han E AV | |
| Sub Type | Multi-Connector | |
| Connector Gender | Female | |
| For Use With | Han E AV modular connector system | |
| Pole Format | 10 | |
| Voltage | 500V | |
| Standards/Approvals | EN 45545‑2 | |
| Manufacturer Size Code | 10 B | |
| Number of Contacts | 10 | |
| Thread Size | M3 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver Plated | |
| Minimum Wire Size mm² | 0.2mm² | |
| Orientation | Right | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Insert | ||
Series Han E AV | ||
Sub Type Multi-Connector | ||
Connector Gender Female | ||
For Use With Han E AV modular connector system | ||
Pole Format 10 | ||
Voltage 500V | ||
Standards/Approvals EN 45545‑2 | ||
Manufacturer Size Code 10 B | ||
Number of Contacts 10 | ||
Thread Size M3 | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver Plated | ||
Minimum Wire Size mm² 0.2mm² | ||
Orientation Right | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 10 Pos. F Insert Terminal Block is a female insert designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Copper Alloy Contact Material provides excellent conductivity and durability
Silver Contact Plating improves corrosion resistance and enhances electrical performance
Current Rating of 16 A supports a wide range of applications
Maximum Wire Size of 2.5 mm² accommodates various wiring needs
Minimum Wire Size of 0.2 mm² allows for flexibility in wire selection
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Right Orientation optimises space utilisation in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Insert Han E AV Series Male, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 10 Contacts
