HARTING Male Insert, 16A, Han E AV Series Male, 10 Contacts
- RS Stock No.:
- 738-356
- Mfr. Part No.:
- 09330104625
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP6,233.90
(exc. VAT)
PHP6,981.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,233.90 |
*price indicative
- RS Stock No.:
- 738-356
- Mfr. Part No.:
- 09330104625
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han E AV | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 10 | |
| Manufacturer Size Code | 10B | |
| Orientation | Left | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han E AV | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 10 | ||
Manufacturer Size Code 10B | ||
Orientation Left | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 10 Pos. M Insert Terminal Block is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options
Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage
Copper Alloy Contact Material provides excellent conductivity and durability
Silver Contact Plating improves corrosion resistance and enhances electrical performance
Current Rating of 16 A supports a wide range of applications
Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility
Minimum Wire Size of 0.2 mm² allows for compatibility with smaller wire types
Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability
Operating Voltage of 500 V supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 500 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 6 Contacts
- HARTING Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Insert Han E AV Series Female, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
