HARTING Male Insert, 16A, Han E AV Series Male, 6 Contacts

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,461.41

(exc. VAT)

PHP3,876.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,461.41
10 +PHP3,184.77

*price indicative

RS Stock No.:
747-281
Mfr. Part No.:
09330064635
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

16A

Series

Han E AV

Sub Type

Connector Insert

Connector Gender

Male

Number of Rows

2

Voltage

500V

Mount Type

Bulkhead Mount

Standards/Approvals

RoHS

Number of Contacts

6

Manufacturer Size Code

6B

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.2mm²

Orientation

Right

Contact Material

Copper Alloy

Contact Plating

Silver

COO (Country of Origin):
RO
The HARTING Han E AV 06 Pos. M Insert Term Block Rig is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements allows for versatile installation options

Screw Termination with Wire Protection ensures secure connections and reduces the risk of wire damage

Copper Alloy Contact Material provides excellent conductivity and durability

Silver Contact Plating improves corrosion resistance and enhances electrical performance

Current Rating of 16 A supports a wide range of applications

Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility

Minimum Wire Size of 0.2 mm² allows for compatibility with smaller wire types

Compliance with multiple standards ensures reliability and safety in diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the rated voltage for this product?


The rated voltage for this product is 500 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy