TE Connectivity Insert, 16A, HDC HE Series Male, 24 Contacts
- RS Stock No.:
- 686-291
- Mfr. Part No.:
- T2040482101-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
PHP28,987.83
(exc. VAT)
PHP32,466.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,987.83 | PHP1,932.522 |
*price indicative
- RS Stock No.:
- 686-291
- Mfr. Part No.:
- T2040482101-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connector | |
| Pole Format | 24P | |
| Standards/Approvals | UL | |
| Number of Contacts | 24 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HE | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connector | ||
Pole Format 24P | ||
Standards/Approvals UL | ||
Number of Contacts 24 | ||
Minimum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 24-pole configuration and designed for use with screw Terminal connections. It supports wire sizes from 14 to 20 AWG (0.5 to 2.5 mm²), offering secure and Durable wiring for signal and control applications. Ideal for industrial environments, it ensures reliable electrical connectivity and straightforward installation with proven screw-locking technology.
Supports both power and signal transmission for versatile industrial connectivity
Related links
- TE Connectivity Insert HDC HE Series Female, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Male, 24 Contacts
- TE Connectivity Insert HDC Series Male, 32 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HWK Series Male, 12 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HA Series Female, 16 Contacts
- TE Connectivity Insert HDC HMN Series Female, 1 Contacts
