TE Connectivity Insert, 16A, HDC HA Series Female, 16 Contacts
- RS Stock No.:
- 686-277
- Mfr. Part No.:
- T2010324201-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 21 units)*
PHP21,425.19
(exc. VAT)
PHP23,996.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,425.19 | PHP1,020.247 |
*price indicative
- RS Stock No.:
- 686-277
- Mfr. Part No.:
- T2010324201-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HA | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 16P | |
| Number of Contacts | 16 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HA | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 16P | ||
Number of Contacts 16 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket insert for contacts features a 16-pole configuration, designed to accommodate wire sizes ranging from 26 to 12 AWG or 0.14 to 4 mm². It ensures secure and efficient electrical connections in industrial applications.
Crimp termination for secure and reliable wire connections
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HA Series Female, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Female, 16 Contacts
- TE Connectivity Insert HDC HE Series Female, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Male, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Female, 16 Contacts
- TE Connectivity Insert HDC HE Series Male, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Female, 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Female, 16 Contacts
