TE Connectivity Insert, 16A, HDC HE Series Female, 16 Contacts

Subtotal (1 box of 15 units)*

PHP22,719.67

(exc. VAT)

PHP25,446.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP22,719.67PHP1,514.645

*price indicative

RS Stock No.:
686-290
Mfr. Part No.:
T2040323201-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Insert

Current Rating

16A

Series

HDC HE

Sub Type

Insert for Contact

Connector Gender

Female

For Use With

Heavy Duty Connectors

Pole Format

16P

Number of Contacts

16

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity socket contact insert features a 16 pole configuration designed for Compact and efficient electrical connections. It supports wire sizes from 14 to 20 AWG and wire cross-sections ranging from point 5 to 2 point 5 square millimeters. Ideal for power and signal applications in industrial setups. Its spring Terminal design ensures quick and secure installation.

Uses spring Terminal connection method

Suitable for both power and signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy