TE Connectivity Insert, 16A, HDC HWK Series Male, 12 Contacts
- RS Stock No.:
- 686-372
- Mfr. Part No.:
- T2106062101-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-372
- Mfr. Part No.:
- T2106062101-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HWK | |
| Sub Type | Insert for Contact | |
| Connector Gender | Male | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 12P | |
| Number of Contacts | 12 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HWK | ||
Sub Type Insert for Contact | ||
Connector Gender Male | ||
For Use With Heavy Duty Connectors | ||
Pole Format 12P | ||
Number of Contacts 12 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact insert features a 12 pole configuration, suitable for medium-density signal and control wiring. It supports wire sizes from 14 to 20 AWG and wire cross-sections ranging from 0.5 to 2.5 mm², offering versatility across various industrial and automation applications. Its crimp termination ensures secure, efficient, and reliable connectivity.
Screw Terminal designed for electrical connections
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC Series Male, 32 Contacts
- TE Connectivity Insert HDC HMN Series Male, 2 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HE Series Male, 6 Contacts
- TE Connectivity Insert HDC HE Series Male, 24 Contacts
- TE Connectivity Insert HDC HE Series Male, 72 Contacts
- TE Connectivity Insert HDC HE Series Male, 16 Contacts
- TE Connectivity Insert HDC HE Series Male, 48 Contacts
