TE Connectivity Insert, 16A, HDC HE Series Female, 24 Contacts
- RS Stock No.:
- 686-289
- Mfr. Part No.:
- T2040242211-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
PHP24,817.48
(exc. VAT)
PHP27,795.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,817.48 | PHP12,408.74 |
*price indicative
- RS Stock No.:
- 686-289
- Mfr. Part No.:
- T2040242211-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 16A | |
| Product Type | Insert | |
| Series | HDC HE | |
| Sub Type | Insert for Contact | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Connectors | |
| Pole Format | 24P | |
| Voltage | 500V | |
| Number of Contacts | 24 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 16A | ||
Product Type Insert | ||
Series HDC HE | ||
Sub Type Insert for Contact | ||
Connector Gender Female | ||
For Use With Heavy Duty Connectors | ||
Pole Format 24P | ||
Voltage 500V | ||
Number of Contacts 24 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket contact insert features a 24 pole configuration designed for reliable power and signal connections. It supports wire sizes from 14 to 20 AWG and wire cross-sections from point 5 to 2 point 5 square millimeters. Rated for up to 16 amperes, it suits demanding industrial environments. Its spring Terminal design ensures quick and secure installation.
Screw Terminal designed for secure wire connections
Suitable for both power and signal transmission
Related links
- TE Connectivity Insert HDC HE Series Male, 24 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HE Series Female, 24 Contacts
- TE Connectivity Insert HDC HDD Series Female, 24 Contacts
- TE Connectivity Insert HDC Series Male, 32 Contacts
- TE Connectivity Insert HDC HMN Series Female, 2 Contacts
- TE Connectivity Insert HDC HWK Series Male, 12 Contacts
- TE Connectivity Insert HDC HMN Series Male, 1 Contacts
- TE Connectivity Insert HDC HA Series Female, 16 Contacts
