Phoenix Contact Contact Insert, 24A, HC Series, 10 Contacts
- RS Stock No.:
- 280-820
- Mfr. Part No.:
- 1409707
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP50,055.37
(exc. VAT)
PHP56,062.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,055.37 |
*price indicative
- RS Stock No.:
- 280-820
- Mfr. Part No.:
- 1409707
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Current Rating | 24A | |
| Series | HC | |
| Sub Type | Connector Set | |
| Voltage | 500V | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 10 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Current Rating 24A | ||
Series HC | ||
Sub Type Connector Set | ||
Voltage 500V | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Number of Contacts 10 | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector set designed to enhance your power connection needs. Featuring a robust assembly of essential components including a B10 sleeve housing, a panel mounting base, and a 10-position plug and socket insert, this set ensures reliability and efficiency for various applications.
Equipped with a robust locking type ensuring secure connections
Offers a number of connection options accommodating various power needs
The compact design allows for efficient use of space in installations
Related links
- Phoenix Contact Contact Insert HC Series, 18 Contacts
- Phoenix Contact Contact Insert HC Series, 6 Contacts
- Phoenix Contact Contact Insert HC Series Female, 6 Contacts
- Phoenix Contact Contact Insert HC Series, 24 Contacts
- Phoenix Contact Contact Insert HC-K Series Male, 38 Contacts
- Phoenix Contact Contact Insert HC-M-02 Series Male, 2 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Female, 8 Contacts
- Phoenix Contact Contact Insert HC-M-USB Series, 9 Contacts
