Phoenix Contact Contact Insert, 40A, HC Series, 18 Contacts
- RS Stock No.:
- 280-831
- Mfr. Part No.:
- 1636363
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP52,884.57
(exc. VAT)
PHP59,230.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,884.57 |
*price indicative
- RS Stock No.:
- 280-831
- Mfr. Part No.:
- 1636363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Product Type | Contact Insert | |
| Series | HC | |
| Sub Type | Contact Insert | |
| Voltage | 690V | |
| IP Rating | IP54 | |
| Number of Contacts | 18 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 10mm² | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Product Type Contact Insert | ||
Series HC | ||
Sub Type Contact Insert | ||
Voltage 690V | ||
IP Rating IP54 | ||
Number of Contacts 18 | ||
Standards/Approvals RoHS | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 10mm² | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact insert is an innovative solution designed for reliable power and signal connectivity within HEAVYCON ADVANCE housings of type B16/B32. Crafted for exceptional performance, it supports up to 18 positions, ensuring versatility in various applications. The connector features a robust axial screw connection suitable for fine strand cables, making it ideal for environments subject to vibration and shock.
Optimised for a wide temperature range ensuring functionality in extreme conditions
Precision engineered to meet high safety and quality standards for reliable operation
User friendly installation process reducing downtime and improving efficiency
Related links
- Phoenix Contact Contact Insert HC-K Series, 18 Contacts
- Phoenix Contact Contact Insert HC-B Series Female, 18 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-Q Series Female, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-COM Series Male, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-COM Series Female, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-Q Series Male, 2 Contacts
- TE Connectivity Contact Insert T211 Series Female, 3 Contacts
- TE Connectivity Contact Insert T208 Series Male, 2 Contacts
