Phoenix Contact Contact Insert, 16A, HC-B Series Female, 18 Contacts

Subtotal (1 unit)*

PHP1,699.85

(exc. VAT)

PHP1,903.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,699.85

*price indicative

RS Stock No.:
509-770
Mfr. Part No.:
1350013
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Current Rating

16A

Series

HC-B

Sub Type

Contact Insert

Connector Gender

Female

For Use With

HEAVYCON STANDARD and EVO series plastic and metal housings, HEAVYCON ADVANCED series metal housings

Voltage

50V

IP Rating

IP54

Number of Contacts

18

Manufacturer Size Code

B16

Standards/Approvals

UL 94 V0, DIN EN 61373, DIN EN 45545-2 (R22, R23, R24, HL1-HL3), cULus Recognised

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver over Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Phoenix Contact Contact Insert designed for secure and efficient electrical connections. This connector features a 16+2 PE position pin with push-in connection, suitable for power applications. It provide robust protection against environmental factors, making it ideal for various applications.

Polyamide housing material

PCB thickness compatibility of 0.14 mm sq to 2.5 mm sq

UL 94 V0 flammability rating

IP54 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy