Phoenix Contact Contact Insert, 20A, HC Series, 24 Contacts

Subtotal (1 unit)*

PHP51,859.96

(exc. VAT)

PHP58,083.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,859.96

*price indicative

RS Stock No.:
270-318
Mfr. Part No.:
1409749
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

20A

Product Type

Contact Insert

Series

HC

Sub Type

Connector Set

Voltage

50V

IP Rating

IP65

Standards/Approvals

CHINA RoHS

Number of Contacts

24

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Phoenix Contact Connector Set, consisting of a B24 sleeve housing and panel mounting base, 24-position plug and socket insert, and an M32 cable gland. Ideal for secure and reliable electrical connections.

Straight cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy