Phoenix Contact Heavy Duty Power Connector Insert, 20A, HC-M-TSC Series Male, 6 Contacts
- RS Stock No.:
- 484-040
- Mfr. Part No.:
- 1079591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,068.88
(exc. VAT)
PHP1,197.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,068.88 |
*price indicative
- RS Stock No.:
- 484-040
- Mfr. Part No.:
- 1079591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 20A | |
| Product Type | Heavy Duty Power Connector Insert | |
| Series | HC-M-TSC | |
| Sub Type | Contact Insert Module | |
| Connector Gender | Male | |
| Voltage | 100V | |
| Mount Type | Contact Insert Module | |
| IP Rating | IP54 | |
| Number of Contacts | 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 20A | ||
Product Type Heavy Duty Power Connector Insert | ||
Series HC-M-TSC | ||
Sub Type Contact Insert Module | ||
Connector Gender Male | ||
Voltage 100V | ||
Mount Type Contact Insert Module | ||
IP Rating IP54 | ||
Number of Contacts 6 | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module is designed to provide reliable connections in demanding environments. Offering a modular design, it ensures seamless integration in various applications, from automation to energy management. Engineered for efficiency, the insert supports a cable connection range of 1.5 mm² to 4 mm², making it versatile for different installation scenarios. With its robust build quality and IP54 protection rating, it guarantees durability while facilitating an easy plug in connection for enhanced user experience.
Constructed with copper alloy materials for superior conductivity
Flammability rating of UL 94 V0 indicates high resistance to burning
Compatible with a variety of module carrier frames and accessories for enhanced adaptability
Degree of pollution rating of 3 ensures reliability in harsh conditions
Related links
- Phoenix Contact Heavy Duty Power Connector Insert HC-M-TSC Series Female, 6 Contacts
- Phoenix Contact Contact Insert HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert RC Series Male, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert RC Series Male, 9 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-HS Series Male, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert HC-COM Series Male, 6 Contacts
- EPIC Heavy Duty Power Connector Insert MC Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Male, 5 Contacts
