ABUS ABUS Red Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

PHP2,048.77

(exc. VAT)

PHP2,294.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,048.77

*price indicative

RS Stock No.:
518-564
Mfr. Part No.:
41397
Manufacturer:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Colour

Red

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Standards/Approvals

EN 397:2012 + A1:2012

Series

ABUS

Product Type

Safety Helmet

COO (Country of Origin):
CN
The ABUS Scator is a reliable safety helmet, whether on construction sites, in industry or in gardening and landscaping. It offers reliable head protection and a high level of comfort that impresses. It is equipped with a 6-point textile suspension harness for a perfect fit. This PowerTriangle technology acts like a spring suspension that absorbs part of the impact energy and thus reduces the energy transferred to the wearer's head. It is compliant to EN 397:2012 + A1:2012 and PPE category II.

Optimum energy absorption

Pleasant air circulation

Reliable protection and Ergonomic fit

Washable and replaceable forehead padding

Lightweight and air permeable outer shell

Practical GripZone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy