ABUS ABUS Red Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 518-601
- Mfr. Part No.:
- 41392
- Manufacturer:
- ABUS
Subtotal (1 unit)*
PHP7,426.78
(exc. VAT)
PHP8,317.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,426.78 |
*price indicative
- RS Stock No.:
- 518-601
- Mfr. Part No.:
- 41392
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Red | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Expanded Polystyrene, ABS (Outer Shell) | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Standards/Approvals | EN 397:2012 + A1:2012/EN 12492:2012 | |
| Series | ABUS | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Red | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Expanded Polystyrene, ABS (Outer Shell) | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Standards/Approvals EN 397:2012 + A1:2012/EN 12492:2012 | ||
Series ABUS | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
The ABUS Spector is the premium model for your safety at work. The safety helmet has a robust ABS shell that offers maximum impact resistance and protection against falling objects. An EPS inner shell optimally absorbs shocks and is extremely comfortable on the head. A rotary wheel enables precise adjustment of the head ring, while an adjustable neck strap with a comfortable rear head support ensures a perfect and secure fit. It is compliant to EN 397:2012 + A1:2012 / EN 12492:2012 and PPE category II.
Maximum protection and energy absorption
Maximum ventilation
Ergonomic fit
Active padding and sweatband with Velcro fastening
Related links
- 3M X5005VE Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus QUARUP4 Red Safety Helmet Chin Strap Included Ventilated Adjustable
- Delta Plus DIAMOND V UP Red Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Grey Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
