Bahco 550 mm Medium to Thick Materials Hand Saw
- RS Stock No.:
- 459-931
- Mfr. Part No.:
- EX-NPP-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,999.50
(exc. VAT)
PHP2,239.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,999.50 |
*price indicative
- RS Stock No.:
- 459-931
- Mfr. Part No.:
- EX-NPP-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw Blade | |
| Blade Length | 550mm | |
| Saw Blade Type | Hand Saw | |
| Blade Thickness | 1.03mm | |
| Material Cut | Medium to Thick Materials | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw Blade | ||
Blade Length 550mm | ||
Saw Blade Type Hand Saw | ||
Blade Thickness 1.03mm | ||
Material Cut Medium to Thick Materials | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw Blade, 550mm Blade Length, 1.03mm Thickness - EX-NPP-22
This hand saw blade is a manual cutting component designed for use on medium to thick materials, providing a replaceable cutting edge for hand-operated sawing tasks in woodworking and similar trades.
Features and Benefits:
• Thin 1.03mm saw blade delivers accurate kerf control
• Durable hand saw blade 550mm sustains heavy-duty cutting forces
• Precision 1.03mm hand saw blade minimises material wastage
• Durable hand saw blade 550mm sustains heavy-duty cutting forces
• Precision 1.03mm hand saw blade minimises material wastage
Applications
• Suitable for hand sawing medium to thick materials
• Used for replacement in 550mm hand saw assemblies
• Ideal for manual woodworking and on-site cutting tasks
• Used for replacement in 550mm hand saw assemblies
• Ideal for manual woodworking and on-site cutting tasks
What thickness is the cutting edge and how does it affect cuts?
The blade thickness is 1.03mm which provides a fine kerf for controlled material removal and reduced waste.
For what blade length is this replacement intended?
It is intended as a replacement blade for 550mm hand saws and matches that span for straightforward fitment.
Related links
- Bahco 550 mm Hand Saw
- Bahco 550 mm Wood Reciprocating Saw Blade
- Bahco 550 mm Plasterboard Reciprocating Saw Blade
- Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI
- Bahco 475 mm Medium to Thick Materials Reciprocating Saw Blade, 9 TPI
- Bahco 550 mm, 8 TPI Hand Saw
- Bahco 550 mm, 7 TPI Universal Teething
