Bahco 550 mm Wood Reciprocating Saw Blade
- RS Stock No.:
- 459-925
- Mfr. Part No.:
- EX-22-U7
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,509.97
(exc. VAT)
PHP1,691.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,509.97 |
*price indicative
- RS Stock No.:
- 459-925
- Mfr. Part No.:
- EX-22-U7
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Length | 550mm | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 830μm | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 550mm | ||
Product Type Hand Saw Blade | ||
Blade Thickness 830μm | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw Blade, 550mm Blade Length, 0.83mm Blade Thickness - EX-22-U7
This hand saw blade is designed for cutting timber using a reciprocating saw, offering a long cutting profile suited to extended straight cuts in wood. It operates as a replacement blade for compatible reciprocating tools, providing a focused solution for manual and powered demolition or carpentry tasks where an elongated blade is required.
Features and Benefits:
• 550mm length provides extended reach for deeper cuts
• 0.83mm thickness delivers reduced kerf for finer cuts
• Reciprocating saw blade geometry allows stable linear cutting
• 0.83mm thickness delivers reduced kerf for finer cuts
• Reciprocating saw blade geometry allows stable linear cutting
Applications
• Suitable for long plunge cuts in framed timber
• Used with reciprocating saws for structural wood removal
• Can be used for trimming door jambs and floorboards
• Used with reciprocating saws for structural wood removal
• Can be used for trimming door jambs and floorboards
What material is this blade intended to cut?
It is manufactured for cutting wood, optimised for timber work.
How does the blade thickness affect cutting performance?
The 0.83mm blade thickness yields a narrower kerf, reducing material loss and easing Faster strokes during reciprocating operation.
Related links
- Bahco 550 mm Plasterboard Reciprocating Saw Blade
- Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI
- Bahco 390 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 360 mm Wood Reciprocating Saw Blade, 6 TPI
- Bahco 330 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 5 TPI
