Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- RS Stock No.:
- 459-927
- Mfr. Part No.:
- EX-22-XT7-C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP3,564.63
(exc. VAT)
PHP3,992.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,564.63 |
*price indicative
- RS Stock No.:
- 459-927
- Mfr. Part No.:
- EX-22-XT7-C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Length | 550mm | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 1.03mm | |
| Teeth per Inch | 7 | |
| Material Cut | Coarse and Thick Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 550mm | ||
Product Type Hand Saw Blade | ||
Blade Thickness 1.03mm | ||
Teeth per Inch 7 | ||
Material Cut Coarse and Thick Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw Blade, 550mm Blade Length, 1.03mm Blade Thickness - EX-22-XT7-C
This hand saw blade is designed for cutting coarse and thick materials in manual reciprocating applications. It is intended for use with the Bahco handsaw system handles and connects via a patented click attachment for Rapid blade changes. The blade features a low-friction, rust-protective coating and hardened teeth for prolonged cutting performance in demanding jobs.
Features and Benefits:
• 7TPI tooth spacing delivers aggressive material removal
• Hardpoint teeth retain sharpness during extended use
• Thicker 1.03mm construction improves cut-line stability
• Low-friction coating reduces binding and corrosion
• Quick click attachment enables Rapid blade replacement
• Hardpoint teeth retain sharpness during extended use
• Thicker 1.03mm construction improves cut-line stability
• Low-friction coating reduces binding and corrosion
• Quick click attachment enables Rapid blade replacement
Applications
• Suitable for demolition work on mixed substrates
• Used with EX-RL, EX-RM or EX-LL handles
• Ideal for cutting heavy timber and structural sections
• Can be used for coarse metal and wood cutting
• Appropriate for on-site refurbishment and stripping tasks
• Used with EX-RL, EX-RM or EX-LL handles
• Ideal for cutting heavy timber and structural sections
• Can be used for coarse metal and wood cutting
• Appropriate for on-site refurbishment and stripping tasks
What tooth profile supports long-lasting sharpness?
The blade uses hardened hardpoint teeth combined with NXT-style toothing to preserve edge retention under heavy cutting loads.
How does the attachment system affect workflow?
The patented click mechanism permits fast, tool-free blade changes to minimise downtime during repetitive cutting cycles.
What finish protects the blade in outdoor conditions?
A low-friction, rust-protective coating is applied to lower friction and resist surface corrosion during storage and use.
Which handles are compatible for ergonomic operation?
It is designed to pair with the manufacturers ERGO EX handles including EX-RL, EX-RM and EX-LL for improved handling.
Related links
- Bahco 600 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI
- Bahco 550 mm Plasterboard Reciprocating Saw Blade
- Bahco 550 mm Wood Reciprocating Saw Blade
- SAM 550 mm Stainless Steel Plasterboard Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 310 mm Bi-Metal Ferrous Non-Ferrous Metal Wood Reciprocating Saw Blade, 7 TPI
- Bahco 330 mm Wood Reciprocating Saw Blade, 7 TPI
