Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI

Subtotal (1 unit)*

PHP3,289.29

(exc. VAT)

PHP3,684.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,289.29

*price indicative

RS Stock No.:
459-928
Mfr. Part No.:
EX-22-XT9-C
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Product Type

Hand Saw Blade

Blade Length

550mm

Blade Thickness

1.03mm

Teeth per Inch

9

Material Cut

Thick Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw Blade, 550mm Blade Length, 9 TPI Teeth Per Inch - EX-22-XT9-C


This hand saw blade is designed for cutting medium to thick materials with a reciprocating motion. It pairs with the Bahco handle system using a patented click attachment for Rapid fitting. The blade incorporates a low-friction, rust-protective finish and hardened tooth tips to maintain cutting speed and service life during demanding tasks.

Features and Benefits:


• 9 TPI provides controlled cutting and reduced material tear-out
• 1.03 mm thickness delivers precision and straight-line stability
• Hardpoint teeth retain edge under heavy load
• Low-friction coating reduces drag and corrosion
• Click attachment enables quick blade changes

Applications


• Suitable for demolition work on dense construction materials
• Used with ERGO™ EX handles for manual sawing setups
• Ideal for trades requiring long reciprocating cuts
• Can be used where stable, straight cuts are necessary
• Suitable for on-site replacement of worn reciprocating blades

What handle compatibility does it require?


It connects to the Bahco handsaw system handles using a patented click mechanism.

How does tooth design affect cut quality?


The hardpoint tooth design combines durability with smoother, straighter cutting performance.

What protective measures prevent corrosion?


A low-friction, rust-protective coating is applied to the blade surface.

What is the blade’s mass and physical thickness?


The blade measures 1.03 mm in thickness and weighs 380 g.

For which material thickness is the blade intended?


It is intended for medium to thick materials in heavy-duty reciprocating applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy