Bahco 600 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- RS Stock No.:
- 459-930
- Mfr. Part No.:
- EX-24-XT7-C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP3,408.05
(exc. VAT)
PHP3,817.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,408.05 |
*price indicative
- RS Stock No.:
- 459-930
- Mfr. Part No.:
- EX-24-XT7-C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Blade Length | 600mm | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 1.03mm | |
| Teeth per Inch | 7 | |
| Material Cut | Coarse and Thick Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 600mm | ||
Product Type Hand Saw Blade | ||
Blade Thickness 1.03mm | ||
Teeth per Inch 7 | ||
Material Cut Coarse and Thick Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw Blade, 600mm Blade Length, 1.03mm Blade Thickness - EX-24-XT7-C
This hand saw blade is designed for cutting coarse and thick materials in industrial and demolition contexts. It fits the Bahco handsaw system handles and connects via a quick click attachment for straightforward assembly. The blade combines a stiff construction with a low-friction, rust-protective coating to support extended use in demanding work environments.
Features and Benefits:
• 7 TPI hardpoint teeth deliver sustained cutting action and longevity
• NXT tooth geometry reduces vibration for straighter cutting
• Thicker construction provides enhanced stability and control
• Low-friction coating reduces friction and limits corrosion
• Patented click attachment enables fast blade replacement
• NXT tooth geometry reduces vibration for straighter cutting
• Thicker construction provides enhanced stability and control
• Low-friction coating reduces friction and limits corrosion
• Patented click attachment enables fast blade replacement
Applications
• Suitable for demolition tasks on coarse material
• Used with ergonomic handsaw handles for manual sawing
• Ideal for cutting thick timber and composite panels
• Can be used in industrial maintenance and repair work
• Suitable for heavy-duty site carpentry operations
• Used with ergonomic handsaw handles for manual sawing
• Ideal for cutting thick timber and composite panels
• Can be used in industrial maintenance and repair work
• Suitable for heavy-duty site carpentry operations
How does the blade attach to compatible handles?
It uses a patented click system that enables quick and secure connection to compatible handles.
What characteristic supports straighter cuts under load?
Increased blade stiffness and NXT tooth geometry combine to reduce deflection during cutting.
How is corrosion resistance achieved?
A low-friction, rust-protective coating is applied to the blade surface to limit oxidation and reduce drag.
Which tooth specification suits coarse material cutting?
The hardpoint teeth at 7 TPI are configured for sustained performance on coarse and thick materials.
Related links
- Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade, 7 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco 310 mm Bi-Metal Ferrous Non-Ferrous Metal Wood Reciprocating Saw Blade, 7 TPI
- Bahco 330 mm Wood Reciprocating Saw Blade, 7 TPI
- SAM 550 mm Stainless Steel Plasterboard Reciprocating Saw Blade, 7 TPI
- Bahco 550 mm Thick Material Reciprocating Saw Blade, 9 TPI
- Bahco 475 mm Medium to Thick Materials Reciprocating Saw Blade, 9 TPI
- Stanley 380 mm Steel Wood Hand Saw Blade, 7 TPI
