Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-961
- Mfr. Part No.:
- F094425/ GRNAR180180LA13000 L000A00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP11,280.92
(exc. VAT)
PHP12,634.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,280.92 |
*price indicative
- RS Stock No.:
- 821-961
- Mfr. Part No.:
- F094425/ GRNAR180180LA13000 L000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 58.8mm | |
| Standards/Approvals | UK | |
| Depth | 17.2mm | |
| Series | GRN | |
| Length | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Width 58.8mm | ||
Standards/Approvals UK | ||
Depth 17.2mm | ||
Series GRN | ||
Length 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise rotational measurement, featuring Advanced Hall-effect technology to ensure accuracy and durability in demanding applications.
Measurement range of ±180°, programmable in ±15° steps for custom applications
Multiple supply voltage options: +5Vdc and +9 to +36Vdc for flexibility
Output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA to accommodate various systems
Designed for high vibrations with an IP67 and IPX9K protection level for harsh environments
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
