Gefran Hall Effect Sensor Screw Fixing, CANopen Communication Module Output, Rotary Body, 9.36 V dc 5V dc
- RS Stock No.:
- 822-317
- Mfr. Part No.:
- F089745/ GRNAS180000HC21000 0000A00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP11,993.84
(exc. VAT)
PHP13,433.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,993.84 |
*price indicative
- RS Stock No.:
- 822-317
- Mfr. Part No.:
- F089745/ GRNAS180000HC21000 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | CANopen Communication Module | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Length | 41mm | |
| Width | 65.4mm | |
| Depth | 17.2mm | |
| Standards/Approvals | UK | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type CANopen Communication Module | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Length 41mm | ||
Width 65.4mm | ||
Depth 17.2mm | ||
Standards/Approvals UK | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angular measurement, featuring a measurement range of ±180° with programmable options in ±15° steps, ensuring versatility for various applications.
Supply voltage ranges from +5Vdc to +36Vdc, accommodating various output configurations
Contactless Hall technology ensures a long sensor life with minimal wear
Robust IP67 rating provides high protection against water and dust ingress
High resolution of 12 to 14 bits supports accurate data transmission
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
