Gefran Hall Effect Sensor Screw Fixing, 4 to 20 mA Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 820-851
- Mfr. Part No.:
- F066434/ GRNFS045000HA31000 0000A01
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,938.95
(exc. VAT)
PHP11,131.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,938.95 |
*price indicative
- RS Stock No.:
- 820-851
- Mfr. Part No.:
- F066434/ GRNFS045000HA31000 0000A01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 4 to 20 mA | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Standards/Approvals | UK | |
| Width | 58.8mm | |
| Series | GRN | |
| Length | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 4 to 20 mA | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Standards/Approvals UK | ||
Width 58.8mm | ||
Series GRN | ||
Length 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed to accurately measure angles with exceptional precision, featuring a versatile design suitable for various applications requiring non-contact technology and programmable measurement ranges.
Measurement range of ±180° with programming options in ±15° steps
Robust supply voltage options: +5Vdc or +9 to +36Vdc for various output signals
High-resolution outputs include 12-bit analog and CANopen compatibility
Durable construction ensures resistance to extreme temperatures from -40°C to +85°C
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- RS PRO 150 mm Stainless Steel Scissors
