Gefran Hall Effect Sensor Screw Fixing, 4 to 20 mA Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 820-670
- Mfr. Part No.:
- F072654/ GRNFS045000HA31100 0000X01
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,232.50
(exc. VAT)
PHP11,460.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,232.50 |
*price indicative
- RS Stock No.:
- 820-670
- Mfr. Part No.:
- F072654/ GRNFS045000HA31100 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 4 to 20 mA | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Width | 58.8mm | |
| Series | GRN | |
| Length | 41mm | |
| Standards/Approvals | UK | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 4 to 20 mA | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Width 58.8mm | ||
Series GRN | ||
Length 41mm | ||
Standards/Approvals UK | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement capabilities for angular positions, supporting a wide measurement range of ±180°, making it an optimal choice for various industrial applications.
Operating temperature range from -40°C to +85°C ensures reliability in extreme conditions
High-resolution outputs of 12 bit for analogue and 14 bit for CANopen provide accurate data
IP67 and IPX9K protection levels safeguard against dust and water ingress
Contactless Hall technology enhances sensor life by eliminating wear
Available in multiple output signal types, including ratiometric voltage and CANopen
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
