Gefran Hall Effect Sensor Screw Fixing, 0 to 10 V dc Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 822-220
- Mfr. Part No.:
- F073558/ GRNFS045000HA21000 0000C20
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP10,274.44
(exc. VAT)
PHP11,507.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,274.44 |
*price indicative
- RS Stock No.:
- 822-220
- Mfr. Part No.:
- F073558/ GRNFS045000HA21000 0000C20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0 to 10 V dc | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Length | 41mm | |
| Width | 58.8mm | |
| Standards/Approvals | UK | |
| Series | GRN | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0 to 10 V dc | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Length 41mm | ||
Width 58.8mm | ||
Standards/Approvals UK | ||
Series GRN | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers precise angle measurement across various configurations, ensuring reliable performance in demanding applications. With multiple output options, it designed for flexibility and robust operation in mobile hydraulics.
Measurement range of ±180° with programmable steps of ±15° for enhanced versatility
Supplied with options from +5Vdc to +36Vdc for optimal integration
Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for diverse applications
High linearity of <lt/> ±0.5%FS ensuring accuracy over time
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
