Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-686
- Mfr. Part No.:
- F092311/ GRNFS010000LA11000 0000C20
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,842.12
(exc. VAT)
PHP8,783.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,842.12 |
*price indicative
- RS Stock No.:
- 821-686
- Mfr. Part No.:
- F092311/ GRNFS010000LA11000 0000C20
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analog | |
| Body Style | Rotary | |
| Terminal Type | Cable | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Length | 81.8mm | |
| Series | GRN | |
| Width | 41mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analog | ||
Body Style Rotary | ||
Terminal Type Cable | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Length 81.8mm | ||
Series GRN | ||
Width 41mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed to deliver precise angular measurement with a range of up to ±180°, enhancing performance in mobile hydraulics applications.
Measurement range of ±180°, allowing precise control over position
Wide supply voltage compatibility from +9Vdc to +36Vdc for versatile use
Output options include analogue and CANopen, catering to diverse system needs
Durable design ensures high resistance to shocks and vibrations, suitable for rugged environments
IP67 protection level guarantees reliability in harsh conditions
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
