Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-042
- Mfr. Part No.:
- F069958/ GRADR120120LA13A00 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 821-042
- Mfr. Part No.:
- F069958/ GRADR120120LA13A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | No | |
| Series | GRA | |
| Length | 56.3mm | |
| Width | 41mm | |
| Depth | 37.3mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection No | ||
Series GRA | ||
Length 56.3mm | ||
Width 41mm | ||
Depth 37.3mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement, facilitating reliable feedback in various applications, including mobile hydraulics and agricultural machinery, with its Advanced Hall-effect technology ensuring durability and accuracy.
Measurement range of ±180°, configurable in ±15° steps for versatile applications
Multiple output signals, including ratiometric and CANopen options, catering to diverse system requirements
High protection level with IP67 and IPX9K ratings, ensuring resilience against environmental challenges
Long lifespan of 35 million operations, guaranteeing longevity and consistent performance
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
