Gefran Hall Effect Sensor Screw Fixing, 0 to 10 V dc Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 820-723
- Mfr. Part No.:
- F073225/ GRNFS030000HA21100 0000A01
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP12,161.58
(exc. VAT)
PHP13,620.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,161.58 |
*price indicative
- RS Stock No.:
- 820-723
- Mfr. Part No.:
- F073225/ GRNFS030000HA21100 0000A01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0 to 10 V dc | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Standards/Approvals | UK | |
| Series | GRN | |
| Length | 41mm | |
| Width | 58.8mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0 to 10 V dc | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Standards/Approvals UK | ||
Series GRN | ||
Length 41mm | ||
Width 58.8mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers a dependable solution for precise angular measurements, capable of operating within a range of ±180°. This high-performance sensor utilises Hall-effect technology for accurate readings.
Measurement range of ±180° with programmable values in ±15° steps for analogue versions
Supply voltage options include +5Vdc, +9 to +36Vdc, offering versatility in application
Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen, ensuring compatibility with various systems
High IP67 protection level, providing robust resistance against moisture and dust ingress
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
