Gefran Position Sensor Hole, Screw, CANopen Communication Module Output, Rotary Position Sensor Body 36V dc

N

Subtotal (1 unit)*

PHP11,993.84

(exc. VAT)

PHP13,433.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,993.84

*price indicative

RS Stock No.:
822-120
Mfr. Part No.:
F068987/ GRNAS180000HC13000 0000A00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

CANopen Communication Module

Body Style

Rotary Position Sensor

Mount Type

Hole, Screw

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Width

65.4mm

Series

GRN

Depth

17.2mm

Standards/Approvals

2014/30/EU, IEC 60068-2-6, IEC 60068-2-27

Length

44mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angular measurement with a range of ±180°, tailored for various applications in mobile hydraulics and automation, ensuring reliability in demanding environments.

Programmable measurement range up to ±180° in ±15° increments for versatility

Ratiometric output options provide compatibility with multiple supply voltages

Robust contactless Hall technology ensures a long sensor life due to minimal wear

High protection rating of IP67 and IPX9K ensures durability against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy