Gefran Position Sensor Hole, Screw, 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-160
- Mfr. Part No.:
- F095802/ GRNAS090000HA31000 0000A00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,938.95
(exc. VAT)
PHP11,131.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,938.95 |
*price indicative
- RS Stock No.:
- 821-160
- Mfr. Part No.:
- F095802/ GRNAS090000HA31000 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Output Type | 0 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Depth | 17.2mm | |
| Series | GRN | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Width | 65.4mm | |
| Length | 44mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Output Type 0 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Depth 17.2mm | ||
Series GRN | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Width 65.4mm | ||
Length 44mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran hall-effect single-turn rotary sensor designed for measurement ranges up to ±180°. It provides precise angular position feedback, making it Ideal for various applications in mobile hydraulics.
Measurement range of ±180°, with programmable steps of ±15° for analogue versions
Robust construction ensures reliability with an IP67 to IPX9K protection level
Contactless Hall technology provides an almost infinite sensor lifespan
Operating temperature range of -40°C to +85°C, accommodating diverse environments
Related links
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
