Gefran Hall Effect Sensor Screw, Ratiometric (0.5 to 4.5 V) Output, Rotary Position Sensor Body, 36 V 5V dc
- RS Stock No.:
- 821-459
- Mfr. Part No.:
- F075352/ GRNAR180180HA11000 L000A00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,580.95
(exc. VAT)
PHP14,090.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,580.95 |
*price indicative
- RS Stock No.:
- 821-459
- Mfr. Part No.:
- F075352/ GRNAR180180HA11000 L000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Ratiometric (0.5 to 4.5 V) | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Width | 32mm | |
| Depth | 24.4mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Ratiometric (0.5 to 4.5 V) | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Width 32mm | ||
Depth 24.4mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran Hall-effect rotary sensor designed for precise measurement of rotational angles. It offers a robust solution with a comprehensive range of output signals tailored for various applications.
Measurement range of ±180° with programmable options in ±15° steps
Available output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen
High IP67 protection ensures reliability in challenging environments
Compatible with +5Vdc or +9 to +36Vdc supply voltage options
Features contactless Hall technology for enhanced sensor life
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
